Part Details for PDSE1-S24-S24-M by Bel Fuse
Overview of PDSE1-S24-S24-M by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for PDSE1-S24-S24-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDSE1-S24-S24-M
|
Avnet Americas | DC-DC ISOLATED 1.5KV, 1 W, 21.6~26.4 VDC INPUT, 24 VDC, 0.042 A, SINGLE UNREG OUTPUT, SMT - Rail/Tube (Alt: PDSE1-S24-S24-M) RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Tube | 12 |
|
RFQ |