Part Details for PDSE1-S24-S24-S by Bel Fuse
Overview of PDSE1-S24-S24-S by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDSE1-S24-S24-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDSE1-S24-S24-S
|
Avnet Americas | DC-DC 1.5KV ISOLATED, 1 W, 21.6~26.4 VDC INPUT, 24 VDC, 42 MA, SINGLE UNREGULATED OUTPUT, SIP - Rail/Tube (Alt: PDSE1-S24-S24-S) RoHS: Not Compliant Min Qty: 43 Package Multiple: 43 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.8228 / $2.2785 | Buy Now |