Part Details for PDSE1-S3-S15-M by CUI Inc
Overview of PDSE1-S3-S15-M by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for PDSE1-S3-S15-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2721
|
Newark | Dc-Dc Converter, 15V, 0.067A Rohs Compliant: Yes |Cui PDSE1-S3-S15-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
102-PDSE1-S3-S15-M-ND
|
DigiKey | DC-DC ISOLATED, 1 W, 2.97~3.63 V Min Qty: 1 Lead time: 17 Weeks Container: Tube |
47 In Stock |
|
$4.1261 / $4.7100 | Buy Now |