Part Details for PDSE1-S3-S9-M by Bel Fuse
Overview of PDSE1-S3-S9-M by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDSE1-S3-S9-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDSE1-S3-S9-M
|
Avnet Americas | DC-DC ISOLATED, 1 W, 2.97~3.63 VDC INPUT, 9 VDC, 0.111 A, SINGLE UNREGULATED OUTPUT, SMT - Rail/Tube (Alt: PDSE1-S3-S9-M) Min Qty: 38 Package Multiple: 38 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.1992 / $3.9990 | Buy Now |