Part Details for PDSE1-S3-S9-S by CUI Inc
Overview of PDSE1-S3-S9-S by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for PDSE1-S3-S9-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3598
|
Newark | Dc-Dc Converter, 9V, 0.111A Rohs Compliant: Yes |Cui PDSE1-S3-S9-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $4.9100 | Buy Now |
DISTI #
102-PDSE1-S3-S9-S-ND
|
DigiKey | DC-DC ISOLATED, 1 W, 2.97~3.63 V Min Qty: 1 Lead time: 13 Weeks Container: Tube |
43 In Stock |
|
$2.6342 / $2.8800 | Buy Now |
DISTI #
000000000007220371
|
Sager | dc-dc isolated, 1 W, 2.973.63 Vdc input, 9 Vdc, 0.111 A, single unregulated output, SIP Min Qty: 1 | 43 |
|
$2.2600 / $3.4500 | Buy Now |