Part Details for PDSE1-S5-S12-M by Bel Fuse
Overview of PDSE1-S5-S12-M by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDSE1-S5-S12-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDSE1-S5-S12-M
|
Avnet Americas | DC-DC ISOLATED, 1 W, 4.5~5.5 VDC INPUT, 12 VDC, 0.084 A, SINGLE UNREGULATED OUTPUT, SMT, TUBE PCKG - Rail/Tube (Alt: PDSE1-S5-S12-M) RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.7032 / $3.3790 | Buy Now |