-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 Vdc, 0.303 A, 1 W, 4.5 ~ 5.5 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6290-ND
|
DigiKey | DC DC CONVERTER 3.3V 1W Min Qty: 1 Lead time: 16 Weeks Container: Tube |
3 In Stock |
|
$2.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
43 In Stock |
|
$0 | Buy Now |
DISTI #
000000000006360883
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 1 W, 4.5-5.5 Vdc input, 3.3 Vdc, 0.303 A, single unregulated output, SIP Min Qty: 1 | 18 |
|
$1.7400 / $2.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDSE1-S5-S3-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDSE1-S5-S3-S
CUI Inc
3.3 Vdc, 0.303 A, 1 W, 4.5 ~ 5.5 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-07-02 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN | |
Efficiency (Main Output) | 74% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSIP-T4 | |
Length | 11.6 mm | |
Line Regulation-Max | 1.5% | |
Load Regulation-Max | 20% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.303 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Screening Level | EN/UL 62368-1 | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 270 kHz | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 4 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for PDSE1-S5-S3-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDSE1-S5-S3-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PES1-S5-S3-M | 3.3 Vdc, 0.303 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | PDSE1-S5-S3-S vs PES1-S5-S3-M |
RP-053.3S | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/4 | RECOM Power Inc | PDSE1-S5-S3-S vs RP-053.3S |
MEJ1S0503SC | DC-DC Regulated Power Supply Module | Murata Manufacturing Co Ltd | PDSE1-S5-S3-S vs MEJ1S0503SC |
PDM1-S5-S3-S | 3.3 Vdc, 0.3.3 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | PDSE1-S5-S3-S vs PDM1-S5-S3-S |
PDS1-S5-S3-D | 3.3 Vdc, 0.303 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | PDSE1-S5-S3-S vs PDS1-S5-S3-D |
PDME1-S5-S3-S | 3.3 Vdc, 0.303 A, 1 W, 4.5 ~ 5.5 Vdc Input Range | CUI Inc | PDSE1-S5-S3-S vs PDME1-S5-S3-S |
REM10-53.3S/A | DC-DC Regulated Power Supply Module | RECOM Power Inc | PDSE1-S5-S3-S vs REM10-53.3S/A |
PESE1-S5-S3-M | 3.3 Vdc, 0.303 A, 1 W, 4.5 ~ 5.5 Vdc Input Range | CUI Inc | PDSE1-S5-S3-S vs PESE1-S5-S3-M |
RP-053.3S/P/X2 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/4 | RECOM Power Inc | PDSE1-S5-S3-S vs RP-053.3S/P/X2 |
PESE1-S5-S3-M-TR | DC-DC Unregulated Power Supply Module | CUI Inc | PDSE1-S5-S3-S vs PESE1-S5-S3-M-TR |