Part Details for PDSH0512I-682K by Prod Technology Co Ltd
Overview of PDSH0512I-682K by Prod Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDSH0512I-682K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 90mA 6.8mH Color Circle Coils Inductor 10% 90mA Plugin5x12mm Color Ring Inductors/Through Hole Inductors ROHS | 910 |
|
$0.0309 / $0.0575 | Buy Now |