Part Details for PDSH07-10,16 by Altech Corporation
Overview of PDSH07-10,16 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDSH07-10,16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDSH07-10,16-ND
|
DigiKey | DOUBLE LV1 HDR HORIZ 14P1016MMPS Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0884 | Buy Now |
DISTI #
845-PDSH071016
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, Dual row, 10.16mm, 14 Pole, horizontal | 0 |
|
$3.4200 / $3.8800 | Order Now |
DISTI #
71976926
|
RS | Pluggable PCB Block, Double Lv1 Header, Horizontal,14P,10.16mm,12A,300V, Green | Altech Corp PDSH07-10,16 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7600 / $3.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$2.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8100 / $3.5000 | Buy Now |
DISTI #
10113530
|
TestEquity LLC | Altech PDSH07-10,16 Double Lv1 Header, Horiz. 14Pole,10.16mmPS,12A,300V,GRN | 0 |
|
$4.2400 | Buy Now |
Part Details for PDSH07-10,16
PDSH07-10,16 CAD Models
PDSH07-10,16 Part Data Attributes
|
PDSH07-10,16
Altech Corporation
Buy Now
|
Compare Parts:
PDSH07-10,16
Altech Corporation
|
Samacsys Manufacturer | Altech |