Part Details for PDSP16256A/C0/AC by Microsemi Corporation
Overview of PDSP16256A/C0/AC by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDSP16256A/C0/AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MULTIPLIER ACCUMULATOR/SUMMER, 16-BIT, CMOS, CPGA144 | 4 |
|
$65.0000 | Buy Now |
Part Details for PDSP16256A/C0/AC
PDSP16256A/C0/AC CAD Models
PDSP16256A/C0/AC Part Data Attributes:
|
PDSP16256A/C0/AC
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
PDSP16256A/C0/AC
Microsemi Corporation
Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA144, PGA, 144 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEL SEMICONDUCTOR | |
Part Package Code | PGA | |
Package Description | PGA, PGA144,15X15 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CPGA-P144 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA144,15X15 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Current-Max | 320 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER |
Alternate Parts for PDSP16256A/C0/AC
This table gives cross-reference parts and alternative options found for PDSP16256A/C0/AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDSP16256A/C0/AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDSP16256A/C0/AC | Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA144, PGA-144 | Zarlink Semiconductor Inc | PDSP16256A/C0/AC vs PDSP16256A/C0/AC |