Part Details for PDSP16318A/IG/GC1R by Zarlink Semiconductor Inc
Overview of PDSP16318A/IG/GC1R by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for PDSP16318A/IG/GC1R
PDSP16318A/IG/GC1R CAD Models
PDSP16318A/IG/GC1R Part Data Attributes
|
PDSP16318A/IG/GC1R
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
PDSP16318A/IG/GC1R
Zarlink Semiconductor Inc
Adder/Accumulator, 16-Bit, CMOS, CQFP100, CERAMIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | QFP, QFP100,.7X.9 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CQFP-G100 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Data Bus Width | 16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, ADDER/ACCUMULATOR |
Alternate Parts for PDSP16318A/IG/GC1R
This table gives cross-reference parts and alternative options found for PDSP16318A/IG/GC1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDSP16318A/IG/GC1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDSP16112AC0AC | 16-BIT, DSP-MULTIPLIER, CPGA120, PGA-120 | Microsemi Corporation | PDSP16318A/IG/GC1R vs PDSP16112AC0AC |
PDSP16112AB0GG | 16-BIT, DSP-MULTIPLIER, PQFP120, QFP-120 | Microsemi Corporation | PDSP16318A/IG/GC1R vs PDSP16112AB0GG |
PDSP16112AB0AC | Multiplier, 16-Bit, CMOS, CPGA120, PGA-120 | Zarlink Semiconductor Inc | PDSP16318A/IG/GC1R vs PDSP16112AB0AC |
PDSP16112AA0GG | 16-BIT, DSP-MULTIPLIER, PQFP120, QFP-120 | Microsemi Corporation | PDSP16318A/IG/GC1R vs PDSP16112AA0GG |
PDSP16112A/C0/GG | Multiplier, 16-Bit, CMOS, PQFP120, QFP-120 | Zarlink Semiconductor Inc | PDSP16318A/IG/GC1R vs PDSP16112A/C0/GG |
PDSP16112AA0AC | 16-BIT, DSP-MULTIPLIER, CPGA120, PGA-120 | Microsemi Corporation | PDSP16318A/IG/GC1R vs PDSP16112AA0AC |