Part Details for PDSV14-5,08 by Altech Corporation
Overview of PDSV14-5,08 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDSV14-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDSV14-5,08-ND
|
DigiKey | DOUBLE LVL HDR VERT 28P 508MMPS1 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7310 | Buy Now |
DISTI #
845-PDSV14508
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, Dual row, 5.08mm, 28 Pole, vertical | 0 |
|
$8.1600 / $9.0100 | Order Now |
DISTI #
70077743
|
RS | Terminal Block Connector, PCB, Dbl Level, Pluggable,28,5.08 mm, Green,12 A,300 V | Altech Corp PDSV14-5,08 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Package | 0 |
|
$395.8900 / $456.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$7.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6000 / $10.0500 | Buy Now |
DISTI #
10113556
|
TestEquity LLC | Altech PDSV14-5,08 Double Lvl header, Vert. 28 pole, 5.08mmPS,12A,300V,Grn | 0 |
|
$10.9900 | Buy Now |
Part Details for PDSV14-5,08
PDSV14-5,08 CAD Models
PDSV14-5,08 Part Data Attributes
|
PDSV14-5,08
Altech Corporation
Buy Now
|
Compare Parts:
PDSV14-5,08
Altech Corporation
|
Samacsys Manufacturer | Altech |