Part Details for PDSV17-5,08 by Altech Corporation
Overview of PDSV17-5,08 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDSV17-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDSV17-5,08-ND
|
DigiKey | DOUBLE LVL HDR VERT 34P 508MMPS1 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0748 | Buy Now |
DISTI #
845-PDSV17508
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, Dual row, 5.08mm, 34 Pole, vertical | 0 |
|
$9.9200 / $10.9500 | Order Now |
DISTI #
70077746
|
RS | Terminal Block Connector, PCB, Dbl Level, Pluggable,34,5.08 mm, Green,12 A,300 V | Altech Corp PDSV17-5,08 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Package | 0 |
|
$481.1800 / $555.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$8.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2400 / $12.2200 | Buy Now |
DISTI #
10113559
|
TestEquity LLC | Altech PDSV17-5,08 Double Lvl header, Vert. 34 pole, 5.08mmPS,12A,300V,Grn | 0 |
|
$13.3500 | Buy Now |
Part Details for PDSV17-5,08
PDSV17-5,08 CAD Models
PDSV17-5,08 Part Data Attributes
|
PDSV17-5,08
Altech Corporation
Buy Now
|
Compare Parts:
PDSV17-5,08
Altech Corporation
|
Samacsys Manufacturer | Altech |