Part Details for PDSV22-5,08 by Altech Corporation
Overview of PDSV22-5,08 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDSV22-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDSV22-5,08-ND
|
DigiKey | DOUBLE LVL HDR VERT 44P 508MMPS1 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8648 | Buy Now |
DISTI #
845-PDSV22508
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, Dual row, 5.08mm, 44 Pole, vertical | 0 |
|
$12.1000 / $12.7900 | Order Now |
DISTI #
70077751
|
RS | Terminal Block Connector, PCB, Dbl Level, Pluggable,44,5.08 mm, Green,12 A,300 V | Altech Corp PDSV22-5,08 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Package | 0 |
|
$621.9200 / $717.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$11.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9400 / $15.7900 | Buy Now |
DISTI #
10112120
|
TestEquity LLC | Altech PDSV22-5,08 Double Lvl header, Vert. 44 pole, 5.08mmPS,12A,300V,Grn | 0 |
|
$17.2500 | Buy Now |