Part Details for PDT003A0X43-SRZ by OmniOn Power Inc
Overview of PDT003A0X43-SRZ by OmniOn Power Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDT003A0X43-SRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDT003A0X43-SRZ-ND
|
DigiKey | DC DC CONVERTER 0.45-5.5V Min Qty: 200 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0842 | Buy Now |
DISTI #
CC109159554
|
Avnet Americas | Module DC-DC 1-OUT 0.45V to 5.5V 3A 17-Pin SMD T/R - Tape and Reel (Alt: CC109159554) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$6.3627 / $7.2645 | Buy Now |
DISTI #
894-PDT003A0X43-SRZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 3-14.4V 0.45-5.5Vout 3A smt, pos logic RoHS: Compliant | 0 |
|
$6.9500 | Order Now |
DISTI #
000000000005002023
|
Sager | Non-Isolated DC/DC Converters 3-14.4V 0.45-5.5Vout 3A smt, pos logic Min Qty: 200 | 0 |
|
$6.6600 / $6.9300 | Buy Now |
DISTI #
CC109159554
|
Avnet Abacus | (Alt: CC109159554) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |