Part Details for PDT012A0X3-SRZ by ABB Semiconductors
Overview of PDT012A0X3-SRZ by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PDT012A0X3-SRZ
PDT012A0X3-SRZ CAD Models
PDT012A0X3-SRZ Part Data Attributes
|
PDT012A0X3-SRZ
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDT012A0X3-SRZ
ABB Semiconductors
DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, PACKAGE-17
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ABB LTD | |
Package Description | Module-17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14.4 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XXMA-B17 | |
Length | 12.19 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 17 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.45 V | |
Output Voltage-Nom | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | BUTT | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES | |
Width | 12.19 mm |
Alternate Parts for PDT012A0X3-SRZ
This table gives cross-reference parts and alternative options found for PDT012A0X3-SRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDT012A0X3-SRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDT012A0X3-SRZ | IC 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-17, Power Supply Module | Lineage Power | PDT012A0X3-SRZ vs PDT012A0X3-SRZ |