-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTA114EU - 50 V, 100 mA PNP resistor-equipped transistor; R1 = 10 kΩ, R2 = 10 kΩ@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3020
|
Newark | Rf Transistor Rohs Compliant: Yes |Nexperia PDTA114EU,135 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0240 | Buy Now |
DISTI #
1727-8516-1-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9516 In Stock |
|
$0.0132 / $0.1900 | Buy Now |
DISTI #
PDTA114EU,135
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R - Tape and Reel (Alt: PDTA114EU,135) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0132 | Buy Now |
DISTI #
771-PDTA114EU,135
|
Mouser Electronics | Digital Transistors PDTA114EU/SOT323/SC-70 RoHS: Compliant | 13613 |
|
$0.0140 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 | 0 |
|
$0.0124 | Buy Now |
DISTI #
PDTA114EU,135
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R - Tape and Reel (Alt: PDTA114EU,135) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0132 | Buy Now |
DISTI #
PDTA114EU,135
|
Avnet Silica | Trans Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R (Alt: PDTA114EU,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PDTA114EU,135
|
EBV Elektronik | Trans Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R (Alt: PDTA114EU,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3940109
|
Farnell | RF TRANSISTOR RoHS: Compliant Min Qty: 10000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0213 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTA114EU,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTA114EU,135
Nexperia
PDTA114EU - 50 V, 100 mA PNP resistor-equipped transistor; R1 = 10 kΩ, R2 = 10 kΩ@en-us SC-70 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.15 V |
This table gives cross-reference parts and alternative options found for PDTA114EU,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA114EU,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934043510115 | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SMD, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTA114EU,135 vs 934043510115 |
934043510135 | Small Signal Bipolar Transistor | Nexperia | PDTA114EU,135 vs 934043510135 |
PDTA114EU/SNX | PDTA114EU - 50 V, 100 mA PNP resistor-equipped transistor; R1 = 10 kΩ, R2 = 10 kΩ@en-us SC-70 3-Pin | Nexperia | PDTA114EU,135 vs PDTA114EU/SNX |
PDTA114EU,115 | PDTA114E series - PNP resistor-equipped transistors; R1 = 10 kΩ; R2 = 10 kΩ SC-70 3-Pin | NXP Semiconductors | PDTA114EU,135 vs PDTA114EU,115 |
PDTA114EU/SN | Small Signal Bipolar Transistor | Nexperia | PDTA114EU,135 vs PDTA114EU/SN |
PDTA114EUT/R | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA114EU,135 vs PDTA114EUT/R |
934070685115 | Small Signal Bipolar Transistor | Nexperia | PDTA114EU,135 vs 934070685115 |
PDTA114EU | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA114EU,135 vs PDTA114EU |
934043510115 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | PDTA114EU,135 vs 934043510115 |
PDTA114EU,115 | PDTA114EU - 50 V, 100 mA PNP resistor-equipped transistor; R1 = 10 kΩ, R2 = 10 kΩ@en-us SC-70 3-Pin | Nexperia | PDTA114EU,135 vs PDTA114EU,115 |