There are no models available for this part yet.
Overview of PDTA114YM315 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PDTA114YM315 by Nexperia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PDTA114YM,315
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin DFN T/R - Tape and Reel (Alt: PDTA114YM,315) RoHS: Compliant Min Qty: 14286 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 47800 Partner Stock |
|
RFQ | ||
DISTI #
PDTA114YM,315
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin DFN T/R - Tape and Reel (Alt: PDTA114YM,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0301 | Buy Now | |
LCSC | 1005mA5V 250mW 100mA 50V SOT-883-3 Digital Transistors ROHS | 3170 |
|
$0.0320 / $0.0559 | Buy Now |