PDTA114YU
Description: Small Signal Bipolar Transistor

Overview of PDTA114YU by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for PDTA114YU by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PDTA114YU by Nexperia

PDTA114YU
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
PLASTIC, SC-70, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
1997-09-16
Samacsys Manufacturer
Nexperia
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 4.7
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
100
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PDTA114YU
    Nexperia
    Small Signal Bipolar Transistor
    VS

Alternate Parts for PDTA114YU

This table gives cross-reference parts and alternative options found for PDTA114YU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA114YU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDTA114YU,115 PDTA114Y series - PNP resistor-equipped transistors; R1 = 10 kΩ, R2 = 47 kΩ@en-us SC-70 3-Pin Nexperia PDTA114YU vs PDTA114YU,115
PDTA114YU,115 PDTA114Y series - PNP resistor-equipped transistors; R1 = 10 kΩ, R2 = 47 kΩ SC-70 3-Pin NXP Semiconductors PDTA114YU vs PDTA114YU,115
PDTA114YU TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors PDTA114YU vs PDTA114YU
Part Number Description Manufacturer Compare
PDTA114YU,115 PDTA114Y series - PNP resistor-equipped transistors; R1 = 10 kΩ, R2 = 47 kΩ@en-us SC-70 3-Pin Nexperia PDTA114YU vs PDTA114YU,115
PDTA114YU,115 PDTA114Y series - PNP resistor-equipped transistors; R1 = 10 kΩ, R2 = 47 kΩ SC-70 3-Pin NXP Semiconductors PDTA114YU vs PDTA114YU,115
PDTA114YU TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors PDTA114YU vs PDTA114YU

Related Parts for PDTA114YU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDTA114YU by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDTA114YU by Nexperia

Select Manufacturer
Which Manufacturer of PDTA114YU would you like to use for your alert(s)?
  • Please alert me when PDTA114YU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDTA114YU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDTA114YU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDTA114YU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDTA114YU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDTA114YU by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: