-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTA114Y series - PNP resistor-equipped transistors; R1 = 10 kΩ, R2 = 47 kΩ@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3026
|
Newark | Rf Transistor Rohs Compliant: Yes |Nexperia PDTA114YUF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0250 | Buy Now |
DISTI #
1727-8518-1-ND
|
DigiKey | TRANS PREBIAS PNP 0.1A SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34 In Stock |
|
$0.0132 / $0.1700 | Buy Now |
DISTI #
PDTA114YUF
|
Avnet Americas | PDTA114YU/SC-70/REEL 13" Q1/T1 - Tape and Reel (Alt: PDTA114YUF) RoHS: Not Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0132 | Buy Now |
DISTI #
771-PDTA114YUF
|
Mouser Electronics | Digital Transistors PDTA114YU/SOT323/SC-70 RoHS: Compliant | 8555 |
|
$0.0140 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 | 0 |
|
$0.0124 | Buy Now |
|
Rochester Electronics | PDTA114YU - PNP resistor-equipped transistors RoHS: Compliant Status: Active Min Qty: 1 | 230000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
PDTA114YUF
|
TTI | Digital Transistors PDTA114YU/SOT323/SC-70 RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0127 / $0.0132 | Buy Now |
DISTI #
PDTA114YUF
|
Avnet Americas | PDTA114YU/SC-70/REEL 13" Q1/T1 - Tape and Reel (Alt: PDTA114YUF) RoHS: Not Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0132 | Buy Now |
DISTI #
4277406
|
Farnell | SCHOTTKY RECTIFIER DIODES RoHS: Compliant Min Qty: 20000 Lead time: 3 Weeks, 1 Days Container: Each | 230000 |
|
$0.0212 | Buy Now |
DISTI #
3940116
|
Farnell | RF TRANSISTOR RoHS: Compliant Min Qty: 10000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0187 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTA114YUF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTA114YUF
Nexperia
PDTA114Y series - PNP resistor-equipped transistors; R1 = 10 kΩ, R2 = 47 kΩ@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 4.7 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |