Part Details for PDTA115EE,115 by Nexperia
Overview of PDTA115EE,115 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDTA115EE,115
PDTA115EE,115 CAD Models
PDTA115EE,115 Part Data Attributes:
|
PDTA115EE,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTA115EE,115
Nexperia
PDTA115E series - PNP resistor-equipped transistors; R1 = 100 kOhm, R2 = 100 kOhm@en-us SC-75 3-Pin
|
Part Life Cycle Code | Obsolete | |
Part Package Code | SC-75 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT416 | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.02 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTA115EE,115
This table gives cross-reference parts and alternative options found for PDTA115EE,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA115EE,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTA115EE,115 | PDTA115E series - PNP resistor-equipped transistors; R1 = 100 kOhm, R2 = 100 kOhm SC-75 3-Pin | NXP Semiconductors | PDTA115EE,115 vs PDTA115EE,115 |
PDTA115EE | 20mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN | NXP Semiconductors | PDTA115EE,115 vs PDTA115EE |
PDTA115EE | Small Signal Bipolar Transistor | Nexperia | PDTA115EE,115 vs PDTA115EE |