Datasheets
PDTA115TMB,315 by:

PDTA115TMB - PNP resistor-equipped transistor; R1 = 100 kΩ, R2 = open@en-us DFN 3-Pin

Part Details for PDTA115TMB,315 by Nexperia

Overview of PDTA115TMB,315 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for PDTA115TMB,315

Part # Distributor Description Stock Price Buy
DISTI # 29AK3031
Newark Rf Transistor Rohs Compliant: Yes |Nexperia PDTA115TMB,315 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0350
$0.0350 Buy Now
DISTI # 2156-PDTA115TMB,315-1727-ND
DigiKey TRANS PREBIAS PNP 50V 0.1A 3DFN Min Qty: 10000 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 79760
In Stock
  • 11,225 $0.0300
$0.0300 Buy Now
DISTI # PDTA115TMB,315-ND
DigiKey TRANS PREBIAS PNP 50V 0.1A 3DFN Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0354
  • 30,000 $0.0348
  • 50,000 $0.0312
  • 100,000 $0.0277
  • 250,000 $0.0271
$0.0271 / $0.0354 Buy Now
DISTI # PDTA115TMB,315
Avnet Americas Trans Digital BJT PNP 50V 100mA 3-Pin DFN T/R - Tape and Reel (Alt: PDTA115TMB,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 30,000 $0.0305
  • 50,000 $0.0297
  • 80,000 $0.0288
  • 150,000 $0.0280
  • 300,000 $0.0272
  • 1,500,000 $0.0264
  • 3,000,000 $0.0255
$0.0255 / $0.0305 Buy Now
DISTI # 771-PDTA115TMB,315
Mouser Electronics Digital Transistors PDTA115TMB/SOT883B/XQFN3 RoHS: Compliant 0
  • 1 $0.2800
  • 10 $0.1880
  • 100 $0.1190
  • 1,000 $0.0540
  • 2,500 $0.0460
  • 10,000 $0.0350
  • 20,000 $0.0330
  • 50,000 $0.0300
  • 100,000 $0.0270
$0.0270 / $0.2800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 0
  • 30,000 $0.0275
$0.0275 Buy Now
Rochester Electronics PDTA115TMB - Small Signal Bipolar Transistor, 0.1A, 50V, PNP, XQFN3 RoHS: Compliant Status: Active Min Qty: 1 79760
  • 1 $0.0270
  • 25 $0.0265
  • 100 $0.0254
  • 500 $0.0243
  • 1,000 $0.0229
$0.0229 / $0.0270 Buy Now
DISTI # PDTA115TMB,315
Avnet Americas Trans Digital BJT PNP 50V 100mA 3-Pin DFN T/R - Tape and Reel (Alt: PDTA115TMB,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 30,000 $0.0305
  • 50,000 $0.0297
  • 80,000 $0.0288
  • 150,000 $0.0280
  • 300,000 $0.0272
  • 1,500,000 $0.0264
  • 3,000,000 $0.0255
$0.0255 / $0.0305 Buy Now
DISTI # PDTA115TMB,315
Avnet Americas Trans Digital BJT PNP 50V 100mA 3-Pin DFN T/R - Tape and Reel (Alt: PDTA115TMB,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 30,000 $0.0305
  • 50,000 $0.0297
  • 80,000 $0.0288
  • 150,000 $0.0280
  • 300,000 $0.0272
  • 1,500,000 $0.0264
  • 3,000,000 $0.0255
$0.0255 / $0.0305 Buy Now
DISTI # 4277419
Farnell SCHOTTKY RECTIFIER DIODES RoHS: Compliant Min Qty: 20000 Lead time: 3 Weeks, 1 Days Container: Each 79760
  • 20,000 $0.0337
$0.0337 Buy Now
DISTI # 3940121
Farnell RF TRANSISTOR RoHS: Compliant Min Qty: 10000 Lead time: 7 Weeks, 1 Days Container: Reel 0
  • 10,000 $0.0350
$0.0350 Buy Now

Part Details for PDTA115TMB,315

PDTA115TMB,315 Part Data Attributes

PDTA115TMB,315 Nexperia
Buy Now Datasheet
Compare Parts:
PDTA115TMB,315 Nexperia PDTA115TMB - PNP resistor-equipped transistor; R1 = 100 kΩ, R2 = open@en-us DFN 3-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code DFN
Package Description DFN1006B-3, 3 PIN
Pin Count 3
Manufacturer Package Code SOT883B
Reach Compliance Code compliant
Factory Lead Time 6 Weeks
Samacsys Manufacturer Nexperia
Additional Feature BUILT IN BIAS RESISTOR
Case Connection COLLECTOR
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 100
JESD-30 Code R-PBCC-N3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP
Reference Standard AEC-Q101; IEC-60134
Surface Mount YES
Terminal Finish TIN
Terminal Form NO LEAD
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 180 MHz

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDTA115TMB,315 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDTA115TMB,315 by Nexperia

  • Please alert me when PDTA115TMB,315 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PDTA115TMB,315 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDTA115TMB,315 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PDTA115TMB,315 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDTA115TMB,315.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDTA115TMB,315 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: