-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTA123J series - PNP resistor-equipped transistors; R1 = 2.2 kΩ, R2 = 47 kΩ@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6580
|
Newark | Digital Transistor, 50V, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:2.2Kohm, Base Emitter Resistor R2:47Kohm Rohs Compliant: Yes |Nexperia PDTA123JT,215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 462 |
|
$0.0090 | Buy Now |
DISTI #
93X4560
|
Newark | Bipolar (Bjt) Single Transistor, Brt, Pnp, 50 V, 180 Mhz, 250 Mw, 100 Ma, 100 Rohs Compliant: Yes |Nexperia PDTA123JT,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0160 / $0.0170 | Buy Now |
DISTI #
26AC2939
|
Newark | Pdta123Jt/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia PDTA123JT,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0170 | Buy Now |
DISTI #
1727-1692-1-ND
|
DigiKey | TRANS PREBIAS PNP 50V TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$0.0114 / $0.1700 | Buy Now |
DISTI #
PDTA123JT,215
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: PDTA123JT,215) RoHS: Not Compliant Min Qty: 66000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 42000 |
|
$0.0095 / $0.0114 | Buy Now |
DISTI #
771-PDTA123JT215
|
Mouser Electronics | Digital Transistors PDTA123JT/SOT23/TO-236AB RoHS: Compliant | 49125 |
|
$0.0110 / $0.1600 | Buy Now |
DISTI #
V72:2272_06538980
|
Arrow Electronics | Trans Digital BJT PNP 50V 100mA 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2237 Container: Cut Strips | Americas - 56994 |
|
$0.1379 / $0.1394 | Buy Now |
DISTI #
A03:0893_00017355
|
Arrow Electronics | Trans Digital BJT PNP 50V 100mA 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2248 | Asia - 33000 |
|
$0.0093 / $0.0144 | Buy Now |
DISTI #
M01:3380_09359775
|
Arrow Electronics | Trans Digital BJT PNP 50V 100mA 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Asia - 21000 |
|
$0.0099 / $0.1311 | Buy Now |
DISTI #
V79:2366_27388561
|
Arrow Electronics | Trans Digital BJT PNP 50V 100mA 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2238 | Americas - 18000 |
|
$0.0107 / $0.1365 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTA123JT,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTA123JT,215
Nexperia
PDTA123J series - PNP resistor-equipped transistors; R1 = 2.2 kΩ, R2 = 47 kΩ@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 21 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
This table gives cross-reference parts and alternative options found for PDTA123JT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA123JT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTA123JTT/R | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTA123JT,215 vs PDTA123JTT/R |
PDTA123JTT/R | Small Signal Bipolar Transistor | Nexperia | PDTA123JT,215 vs PDTA123JTT/R |
PDTA123JT,215 | PDTA123J series - PNP resistor-equipped transistors; R1 = 2.2 kΩ, R2 = 47 kΩ TO-236 3-Pin | NXP Semiconductors | PDTA123JT,215 vs PDTA123JT,215 |
934055395215 | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA123JT,215 vs 934055395215 |
PDTA123JT | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTA123JT,215 vs PDTA123JT |