Part Details for PDTA123JT by Philips Semiconductors
Overview of PDTA123JT by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PDTA123JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2000 |
|
RFQ |
Part Details for PDTA123JT
PDTA123JT CAD Models
PDTA123JT Part Data Attributes:
|
PDTA123JT
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA123JT
Philips Semiconductors
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |