-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTA143/114/124/144EQA series - 50 V, 100 mA PNP resistor-equipped transistors@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3047
|
Newark | Rf Transistor Rohs Compliant: Yes |Nexperia PDTA124EQAZ RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 | Buy Now |
DISTI #
2156-PDTA124EQAZ-NEX-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A 3DFN Min Qty: 5000 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
360000 In Stock |
|
$0.0300 | Buy Now |
DISTI #
PDTA124EQAZ-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A 3DFN Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0304 / $0.0491 | Buy Now |
DISTI #
PDTA124EQAZ
|
Avnet Americas | Trans Digital BJT PNP 50V 4-Pin DFN T/R - Tape and Reel (Alt: PDTA124EQAZ) RoHS: Compliant Min Qty: 11416 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 360000 Partner Stock |
|
$0.0276 / $0.0328 | Buy Now |
DISTI #
PDTA124EQAZ
|
Avnet Americas | Trans Digital BJT PNP 50V 4-Pin DFN T/R - Tape and Reel (Alt: PDTA124EQAZ) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0349 | Buy Now |
DISTI #
771-PDTA124EQAZ
|
Mouser Electronics | Digital Transistors PDTA124EQA/SOT1215/DFN1010D-3 RoHS: Compliant | 0 |
|
$0.0310 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.0320 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, PNP RoHS: Compliant Status: Active Min Qty: 1 | 360000 |
|
$0.0271 / $0.0319 | Buy Now |
DISTI #
PDTA124EQAZ
|
TTI | Digital Transistors PDTA124EQA/SOT1215/DFN1010D-3 RoHS: Compliant pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0300 / $0.0350 | Buy Now |
DISTI #
PDTA124EQAZ
|
EBV Elektronik | Trans Digital BJT PNP 50V 4-Pin DFN T/R (Alt: PDTA124EQAZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTA124EQAZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTA124EQAZ
Nexperia
PDTA143/114/124/144EQA series - 50 V, 100 mA PNP resistor-equipped transistors@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1010D-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1215 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
This table gives cross-reference parts and alternative options found for PDTA124EQAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA124EQAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTA124EQA,147 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | PDTA124EQAZ vs PDTA124EQA,147 |