Part Details for PDTA124EQCZ by Nexperia
Overview of PDTA124EQCZ by Nexperia
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDTA124EQCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PDTA124EQCZCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A 3DFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0251 / $0.2300 | Buy Now |
DISTI #
PDTA124EQCZ
|
Avnet Americas | - Tape and Reel (Alt: PDTA124EQCZ) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0238 | Buy Now |
DISTI #
771-PDTA124EQCZ
|
Mouser Electronics | Digital Transistors PDTA124EQC/SOT8009/DFN1412D-3 RoHS: Compliant | 15000 |
|
$0.0260 / $0.2300 | Buy Now |
|
Future Electronics | Pre-Biased Bipolar Transistor (BJT) PNP - 50 V 100 mA 180 MHz 360 mW RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 25000Reel |
|
$0.0247 / $0.0269 | Buy Now |
DISTI #
61189906
|
Verical | Trans Digital BJT PNP 50V 100mA 450mW 3-Pin DFN-D T/R RoHS: Compliant Min Qty: 229 Package Multiple: 1 Date Code: 2206 | Americas - 30000 |
|
$0.0258 / $0.0430 | Buy Now |
DISTI #
PDTA124EQCZ
|
TTI | Digital Transistors PDTA124EQC/SOT8009/DFN1412D-3 RoHS: Compliant pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0251 | Buy Now |
DISTI #
C1S548200285488
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant | 30000 |
|
$0.0333 / $0.0754 | Buy Now |
DISTI #
PDTA124EQCZ
|
EBV Elektronik | (Alt: PDTA124EQCZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.0301 / $0.0323 | Buy Now |