-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTA124ET - 50 V, 100 mA PNP resistor-equipped transistor; R1 = 22 kΩ, R2 = 22 kΩ@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3048
|
Newark | Rf Transistor Rohs Compliant: Yes |Nexperia PDTA124ET,235 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0240 | Buy Now |
DISTI #
1727-8521-1-ND
|
DigiKey | TRANS PREBIAS PNP 50V TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0114 / $0.1200 | Buy Now |
DISTI #
PDTA124ET,235
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: PDTA124ET,235) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 / $0.0114 | Buy Now |
DISTI #
771-PDTA124ET235
|
Mouser Electronics | Digital Transistors PDTA124ET/SOT23/TO-236AB RoHS: Compliant | 12070 |
|
$0.0130 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 | 0 |
|
$0.0107 | Buy Now |
|
Rochester Electronics | PDTA124 - PNP resistor-equipped transistors RoHS: Compliant Status: Active Min Qty: 1 | 18400 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
PDTA124ET,235
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: PDTA124ET,235) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 / $0.0114 | Buy Now |
DISTI #
PDTA124ET,235
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: PDTA124ET,235) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 / $0.0114 | Buy Now |
|
Chip Stock | 53500 |
|
RFQ | ||
DISTI #
3940140
|
Farnell | RF TRANSISTOR RoHS: Compliant Min Qty: 10000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTA124ET,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTA124ET,235
Nexperia
PDTA124ET - 50 V, 100 mA PNP resistor-equipped transistor; R1 = 22 kΩ, R2 = 22 kΩ@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |