Part Details for PDTA124EU,135 by NXP Semiconductors
Overview of PDTA124EU,135 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDTA124EU,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PDTA124EU,135-ND
|
DigiKey | TRANS PREBIAS PNP 200MW SOT323 Min Qty: 13172 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.0200 | Buy Now |
|
Rochester Electronics | PDTA124EU - Small Signal Bipolar Transistor, 0.1A, 50V, PNP, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 20000 |
|
$0.0195 / $0.0230 | Buy Now |
|
Chip1Cloud | TRANS PREBIAS PNP 200MW SOT323 | 221000 |
|
RFQ |
Part Details for PDTA124EU,135
PDTA124EU,135 CAD Models
PDTA124EU,135 Part Data Attributes
|
PDTA124EU,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA124EU,135
NXP Semiconductors
PDTA124E series - PNP resistor-equipped transistors; R1 = 22 kΩ, R2 = 22 kΩ SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTA124EU,135
This table gives cross-reference parts and alternative options found for PDTA124EU,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA124EU,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTA124EUT/R | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA124EU,135 vs PDTA124EUT/R |
PDTA124EU,115 | PDTA124E series - PNP resistor-equipped transistors; R1 = 22 kΩ, R2 = 22 kΩ SC-70 3-Pin | NXP Semiconductors | PDTA124EU,135 vs PDTA124EU,115 |
PDTA124EU-T | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA124EU,135 vs PDTA124EU-T |
PDTA124EU/T3 | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA124EU,135 vs PDTA124EU/T3 |
934044110115 | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTA124EU,135 vs 934044110115 |