-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTA124T series - PNP resistor-equipped transistors; R1 = 22 kOhm, R2 = open@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3053
|
Newark | Rf Transistor Rohs Compliant: Yes |Nexperia PDTA124TU,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 | Buy Now |
DISTI #
2156-PDTA124TU,115-1727-ND
|
DigiKey | TRANS PREBIAS Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
123000 In Stock |
|
$0.0200 | Buy Now |
DISTI #
1727-3020-1-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0132 / $0.1400 | Buy Now |
DISTI #
PDTA124TU,115
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R - Tape and Reel (Alt: PDTA124TU,115) RoHS: Compliant Min Qty: 57000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0132 | Buy Now |
DISTI #
771-PDTA124TU-T/R
|
Mouser Electronics | Digital Transistors PDTA124TU/SOT323/SC-70 RoHS: Compliant | 13013 |
|
$0.0130 / $0.1200 | Buy Now |
|
Future Electronics | PDTA124TU Series 50 V 100 mA PNP Resistor-Equipped Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 51000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0123 / $0.0143 | Buy Now |
|
Rochester Electronics | PDTA124TU - Small Signal Bipolar Transistor, 0.1A, 50V, PNP, TO-236 RoHS: Compliant Status: Active Min Qty: 1 | 123000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
PDTA124TU,115
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R - Tape and Reel (Alt: PDTA124TU,115) RoHS: Compliant Min Qty: 57000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0132 | Buy Now |
DISTI #
PDTA124TU.115
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.1A, 200mW, SC70,SOT323, 22kΩ Min Qty: 25 | 0 |
|
$0.0210 / $0.0448 | RFQ |
DISTI #
PDTA124TU,115
|
Avnet Silica | Trans Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R (Alt: PDTA124TU,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTA124TU,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTA124TU,115
Nexperia
PDTA124T series - PNP resistor-equipped transistors; R1 = 22 kOhm, R2 = open@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PDTA124TU,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA124TU,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTA124TU | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA124TU,115 vs PDTA124TU |
PDTA124TU,115 | PDTA124T series - PNP resistor-equipped transistors; R1 = 22 kOhm, R2 = open SC-70 3-Pin | NXP Semiconductors | PDTA124TU,115 vs PDTA124TU,115 |
PDTA124TU | Small Signal Bipolar Transistor | Nexperia | PDTA124TU,115 vs PDTA124TU |