Part Details for PDTA124XK by Nexperia
Overview of PDTA124XK by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for PDTA124XK
PDTA124XK CAD Models
PDTA124XK Part Data Attributes
|
PDTA124XK
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTA124XK
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 2.1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTA124XK
This table gives cross-reference parts and alternative options found for PDTA124XK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA124XK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMUN2113LT1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | PDTA124XK vs MMUN2113LT1 |
MUN2113T1G | PNP Bipolar Digital Transistor (BRT), SC-59 3 LEAD, 3000-REEL | onsemi | PDTA124XK vs MUN2113T1G |
DRA2114E | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, MINI3-G3-B, 3 PIN | Panasonic Electronic Components | PDTA124XK vs DRA2114E |
DRA4114E | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, NS-B1-B, 3 PIN | Panasonic Electronic Components | PDTA124XK vs DRA4114E |
DRA4124E | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, NS-B1-B, 3 PIN | Panasonic Electronic Components | PDTA124XK vs DRA4124E |
DRC9144T | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SSMINI3-F3-B, 3 PIN | Panasonic Electronic Components | PDTA124XK vs DRC9144T |
BC856BTPBFREE | Small Signal Bipolar Transistor, | Central Semiconductor Corp | PDTA124XK vs BC856BTPBFREE |
DRC9114E | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SSMINI3-F3-B, 3 PIN | Panasonic Electronic Components | PDTA124XK vs DRC9114E |
MMUN2114LT1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | PDTA124XK vs MMUN2114LT1 |
DRA2143X | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, MINI3-G3-B, 3 PIN | Panasonic Electronic Components | PDTA124XK vs DRA2143X |