Part Details for PDTA143ET by Philips Semiconductors
Overview of PDTA143ET by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for PDTA143ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28170 |
|
RFQ |
Part Details for PDTA143ET
PDTA143ET CAD Models
PDTA143ET Part Data Attributes
|
PDTA143ET
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA143ET
Philips Semiconductors
Small Signal Bipolar Transistor, 1-Element, PNP, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Current Gain-Min (hFE) | 20 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Transistor Element Material | SILICON |