Transistors
PDTA143TU,115
Description: PDTA143T series - PNP resistor-equipped transistors; R1 = 4.7 kOhm, R2 = open@en-us SC-70 3-Pin

Overview of PDTA143TU,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Audio and Video Systems Smart Cities Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging

Price & Stock for PDTA143TU,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 29AK3060
Newark Rf Transistor Rohs Compliant: Yes |Nexperia PDTA143TU,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.0310
$0.0310 Buy Now
DISTI # 1727-PDTA143TU,115CT-ND
DigiKey TRANS PREBIAS PNP 50V SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1128
In Stock
  • 1 $0.1700
  • 10 $0.1010
  • 100 $0.0622
  • 500 $0.0452
  • 1,000 $0.0397
  • 3,000 $0.0185
  • 6,000 $0.0164
  • 9,000 $0.0153
  • 15,000 $0.0141
  • 21,000 $0.0134
  • 30,000 $0.0127
  • 75,000 $0.0123
$0.0123 / $0.1700 Buy Now
DISTI # PDTA143TU,115
Avnet Americas Trans Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R - Tape and Reel (Alt: PDTA143TU,115) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 47880 Partner Stock
  • 15,823 $0.0218
  • 16,000 $0.0213
  • 32,000 $0.0207
  • 80,000 $0.0202
  • 160,000 $0.0198
$0.0198 / $0.0218 Buy Now
DISTI # PDTA143TU,115
Avnet Americas Trans Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R - Tape and Reel (Alt: PDTA143TU,115) RoHS: Compliant Min Qty: 57000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 57,000 $0.0180
$0.0180 Buy Now
DISTI # 771-PDTA143TU115
Mouser Electronics Digital Transistors PDTA143TU/SOT323/SC-70 RoHS: Compliant 2855
  • 1 $0.1800
  • 10 $0.1290
  • 100 $0.0550
  • 1,000 $0.0350
  • 3,000 $0.0160
  • 9,000 $0.0130
$0.0130 / $0.1800 Buy Now
Future Electronics PDTA143TU Series 50 V 100 mA PNP Resistor-Equipped Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 57000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.0140
  • 12,000 $0.0134
  • 30,000 $0.0130
  • 75,000 $0.0127
  • 120,000 $0.0121
$0.0121 / $0.0140 Buy Now
Future Electronics PDTA143TU Series 50 V 100 mA PNP Resistor-Equipped Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 78000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.0140
  • 12,000 $0.0134
  • 30,000 $0.0130
  • 75,000 $0.0127
  • 120,000 $0.0121
$0.0121 / $0.0140 Buy Now
Rochester Electronics PDTA143TU - Small Signal Bipolar Transistor, 0.1A, 50V, PNP, TO-236 RoHS: Compliant Status: Active Min Qty: 1 12000
  • 1 $0.0230
  • 25 $0.0225
  • 100 $0.0216
  • 500 $0.0207
  • 1,000 $0.0195
$0.0195 / $0.0230 Buy Now
DISTI # PDTA143TU.115
TME Transistor: PNP, bipolar, BRT, 50V, 0.1A, 200mW, SC70,SOT323, 4.7kΩ Min Qty: 1 0
  • 1 $0.1518
  • 10 $0.1100
  • 50 $0.0756
  • 100 $0.0634
  • 500 $0.0420
  • 1,000 $0.0352
  • 1,250 $0.0333
  • 3,000 $0.0267
  • 9,000 $0.0204
  • 150,000 $0.0193
$0.0193 / $0.1518 RFQ
DISTI # PDTA143TU,115
Avnet Silica Trans Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R (Alt: PDTA143TU,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PDTA143TU,115
EBV Elektronik Trans Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R (Alt: PDTA143TU,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for PDTA143TU,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PDTA143TU,115 by Nexperia

PDTA143TU,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SC-70
Package Description
PLASTIC, SC-70, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT323
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Nexperia
Additional Feature
BUILT IN BIAS RESISTOR
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
200
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PDTA143TU,115
    Nexperia
    PDTA143T series - PNP resistor-equipped transistors; R1 = 4.7 kOhm, R2 = open@en-us SC-70 3-Pin
    VS

Alternate Parts for PDTA143TU,115

This table gives cross-reference parts and alternative options found for PDTA143TU,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA143TU,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDTA143TU Small Signal Bipolar Transistor Nexperia PDTA143TU,115 vs PDTA143TU
PDTA143TU TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors PDTA143TU,115 vs PDTA143TU
Part Number Description Manufacturer Compare
PDTA143TU TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors PDTA143TU,115 vs PDTA143TU
PDTA143TU Small Signal Bipolar Transistor Nexperia PDTA143TU,115 vs PDTA143TU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDTA143TU,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDTA143TU,115 by Nexperia

Select Manufacturer
Which Manufacturer of PDTA143TU,115 would you like to use for your alert(s)?
  • Please alert me when PDTA143TU,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDTA143TU,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDTA143TU,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDTA143TU,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDTA143TU,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDTA143TU,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: