-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTA144EM - PNP resistor-equipped transistor; R1 = 47 kΩ, R2 = 47 kΩ@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3069
|
Newark | Rf Transistor Rohs Compliant: Yes |Nexperia PDTA144EM,315 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 | Buy Now |
DISTI #
1727-PDTA144EM,315CT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT883 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9000 In Stock |
|
$0.0255 / $0.2900 | Buy Now |
DISTI #
PDTA144EM,315
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin DFN T/R - Tape and Reel (Alt: PDTA144EM,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0218 / $0.0261 | Buy Now |
DISTI #
771-PDTA144EM315
|
Mouser Electronics | Digital Transistors PDTA144EM/SOT883/XQFN3 RoHS: Compliant | 9876 |
|
$0.0260 / $0.2800 | Buy Now |
DISTI #
V36:1790_06539123
|
Arrow Electronics | Trans Digital BJT PNP 50V 100mA 250mW Automotive AEC-Q101 3-Pin DFN T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2321 | Americas - 10000 |
|
$0.0236 / $0.0320 | Buy Now |
|
Future Electronics | PDTA144E Series 50 V 100 mA SMT PNP Resistor-Equipped Transistor - SOT-883 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0245 | Buy Now |
DISTI #
74090333
|
Verical | Trans Digital BJT PNP 50V 100mA 250mW Automotive AEC-Q101 3-Pin DFN T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2321 | Americas - 10000 |
|
$0.0236 / $0.0320 | Buy Now |
DISTI #
PDTA144EM,315
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin DFN T/R - Tape and Reel (Alt: PDTA144EM,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0218 / $0.0261 | Buy Now |
DISTI #
PDTA144EM,315
|
Avnet Silica | Trans Digital BJT PNP 50V 100mA 3-Pin DFN T/R (Alt: PDTA144EM,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PDTA144EM,315
|
EBV Elektronik | Trans Digital BJT PNP 50V 100mA 3-Pin DFN T/R (Alt: PDTA144EM,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTA144EM,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTA144EM,315
Nexperia
PDTA144EM - PNP resistor-equipped transistor; R1 = 47 kΩ, R2 = 47 kΩ@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | SC-101, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PDTA144EM,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA144EM,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTA144EM | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, PLASTIC, SC-101, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA144EM,315 vs PDTA144EM |
PDTA144EM,315 | PDTA144E series - PNP resistor-equipped transistors; R1 = 47 kΩ, R2 = 47 kΩ DFN 3-Pin | NXP Semiconductors | PDTA144EM,315 vs PDTA144EM,315 |
934057169315 | Small Signal Bipolar Transistor | Nexperia | PDTA144EM,315 vs 934057169315 |
PDTA144EM | Small Signal Bipolar Transistor | Nexperia | PDTA144EM,315 vs PDTA144EM |