PDTA144WU
Description: Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP

Overview of PDTA144WU by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for PDTA144WU by Philips Semiconductors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 45 6000
  • 45 $0.1125
  • 135 $0.0750
  • 468 $0.0188
  • 3,991 $0.0113
$0.0113 / $0.1125 Buy Now
Quest Components SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 1-ELEMENT, PNP, SILICON 4800
  • 1 $0.1500
  • 201 $0.0500
  • 1,001 $0.0150
$0.0150 / $0.1500 Buy Now
Quest Components SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 1-ELEMENT, PNP, SILICON 1997
  • 1 $0.3560
  • 36 $0.1602
  • 313 $0.1068
$0.1068 / $0.3560 Buy Now

CAD Models for PDTA144WU by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDTA144WU by Philips Semiconductors

PDTA144WU
Philips Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.1 A
DC Current Gain-Min (hFE)
56
JESD-609 Code
e3
Number of Elements
1
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.2 W
Surface Mount
YES
Terminal Finish
MATTE TIN
Want to compare parts?
  1. PDTA144WU
    Philips Semiconductors
    Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP
    VS

Related Parts for PDTA144WU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDTA144WU by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDTA144WU by Philips Semiconductors

Select Manufacturer
Which Manufacturer of PDTA144WU would you like to use for your alert(s)?
  • Please alert me when PDTA144WU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDTA144WU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDTA144WU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDTA144WU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDTA144WU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDTA144WU by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: