Part Details for PDTB113ET,215 by NXP Semiconductors
Overview of PDTB113ET,215 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDTB113ET,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PDTB113ZT - PNP 500mA, 50V resistor-equipped transistor RoHS: Compliant Status: Active Min Qty: 1 | 2900 |
|
$0.0208 / $0.0245 | Buy Now |
Part Details for PDTB113ET,215
PDTB113ET,215 CAD Models
PDTB113ET,215 Part Data Attributes
|
PDTB113ET,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTB113ET,215
NXP Semiconductors
PDTB113ET - PNP 500 mA, 50 V resistor-equipped transistor; R1 = 1 kOhm, R2 = 1 kOhm TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 33 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTB113ET,215
This table gives cross-reference parts and alternative options found for PDTB113ET,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTB113ET,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTB113ET | TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTB113ET,215 vs PDTB113ET |
PDTB113ET,235 | Small Signal Bipolar Transistor | Nexperia | PDTB113ET,215 vs PDTB113ET,235 |
PDTB113ET,235 | TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTB113ET,215 vs PDTB113ET,235 |
PDTB113ET,215 | PDTB113ET - PNP 500 mA, 50 V resistor-equipped transistor; R1 = 1 kOhm, R2 = 1 kOhm@en-us TO-236 3-Pin | Nexperia | PDTB113ET,215 vs PDTB113ET,215 |
PDTB113ET | Small Signal Bipolar Transistor | Nexperia | PDTB113ET,215 vs PDTB113ET |