Part Details for PDTC114EE,115 by NXP Semiconductors
Overview of PDTC114EE,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDTC114EE,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PDTC114EE - Small Signal Bipolar Transistor, 0.1A, 50V, NPN, SC-75 RoHS: Compliant Status: Obsolete Min Qty: 1 | 551 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for PDTC114EE,115
PDTC114EE,115 CAD Models
PDTC114EE,115 Part Data Attributes
|
PDTC114EE,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTC114EE,115
NXP Semiconductors
PDTC114E series - NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = 10 kΩ SC-75 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-75 | |
Package Description | PLASTIC, SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT416 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | NXP | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTC114EE,115
This table gives cross-reference parts and alternative options found for PDTC114EE,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTC114EE,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934051540115 | Small Signal Bipolar Transistor | Nexperia | PDTC114EE,115 vs 934051540115 |
PDTC114EET/R | Small Signal Bipolar Transistor | Nexperia | PDTC114EE,115 vs PDTC114EET/R |
PDTC114EE | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN | NXP Semiconductors | PDTC114EE,115 vs PDTC114EE |
PDTC114EE | Small Signal Bipolar Transistor | Nexperia | PDTC114EE,115 vs PDTC114EE |
PDTC114EE-T | Small Signal Bipolar Transistor | Nexperia | PDTC114EE,115 vs PDTC114EE-T |
PDTC114EE,115 | SC-75 3-Pin | Nexperia | PDTC114EE,115 vs PDTC114EE,115 |