Part Details for PDTC114EE,115 by Nexperia
Overview of PDTC114EE,115 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PDTC114EE,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2319401
|
Farnell | TRANSISTOR, RF, NPN, 50V, SOT-416-3 RoHS: Compliant Min Qty: 3000 Lead time: 29 Weeks, 1 Days Container: Reel | 0 |
|
$0.0162 | Buy Now |
DISTI #
1757984
|
Farnell | TRANS NPN, 50V, 0.1A, SOT416 RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0252 / $0.1823 | Buy Now |
DISTI #
1757984RL
|
Farnell | TRANS NPN, 50V, 0.1A, SOT416 RoHS: Compliant Min Qty: 100 Lead time: 29 Weeks, 1 Days Container: Reel | 0 |
|
$0.0252 / $0.1336 | Buy Now |
Part Details for PDTC114EE,115
PDTC114EE,115 CAD Models
PDTC114EE,115 Part Data Attributes
|
PDTC114EE,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTC114EE,115
Nexperia
SC-75 3-Pin
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-75 | |
Package Description | SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT416 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTC114EE,115
This table gives cross-reference parts and alternative options found for PDTC114EE,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTC114EE,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934051540115 | Small Signal Bipolar Transistor | Nexperia | PDTC114EE,115 vs 934051540115 |
PDTC114EET/R | Small Signal Bipolar Transistor | Nexperia | PDTC114EE,115 vs PDTC114EET/R |
PDTC114EE | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN | NXP Semiconductors | PDTC114EE,115 vs PDTC114EE |
PDTC114EE | Small Signal Bipolar Transistor | Nexperia | PDTC114EE,115 vs PDTC114EE |
PDTC114EE,115 | PDTC114E series - NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = 10 kΩ SC-75 3-Pin | NXP Semiconductors | PDTC114EE,115 vs PDTC114EE,115 |
PDTC114EE-T | Small Signal Bipolar Transistor | Nexperia | PDTC114EE,115 vs PDTC114EE-T |