-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTC114ET-Q - 50 V, 100 mA NPN resistor-equipped transistor; R1 = 10 kΩ, R2 = 10 kΩ@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK2583
|
Newark | Rf Transistor, Npn, 50V, 0.1A, Sot-23 Rohs Compliant: Yes |Nexperia PDTC114ET-QR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0420 / $0.1830 | Buy Now |
DISTI #
1727-PDTC114ET-QRCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18782 In Stock |
|
$0.0161 / $0.1600 | Buy Now |
DISTI #
PDTC114ET-QR
|
Avnet Americas | Transistor Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: PDTC114ET-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 51000 |
|
$0.0170 | Buy Now |
DISTI #
PDTC114ET-QR
|
Avnet Americas | Transistor Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: PDTC114ET-QR) RoHS: Compliant Min Qty: 60000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
771-PDTC114ET-QR
|
Mouser Electronics | Digital Transistors PDTC114ET-Q/SOT23/TO-236AB RoHS: Compliant | 9202 |
|
$0.0150 / $0.1500 | Buy Now |
|
Future Electronics | Bipolar Transistors - Pre-Biased PDTC114ET-Q/SOT23/TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 459000Reel |
|
$0.0110 / $0.0127 | Buy Now |
DISTI #
68402062
|
Verical | Trans Digital BJT NPN 50V 100mA 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5650 Package Multiple: 1 Date Code: 2302 | Americas - 261000 |
|
$0.0102 | Buy Now |
DISTI #
84427523
|
Verical | Trans Digital BJT NPN 50V 100mA 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 33000 Package Multiple: 33000 Date Code: 2431 | Americas - 33000 |
|
$0.0213 | Buy Now |
DISTI #
PDTC114ET-QR
|
TTI | Digital Transistors PDTC114ET-Q/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 36000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0149 / $0.0175 | Buy Now |
DISTI #
PDTC114ET-QR
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 250mW, SOT23,TO236AB Min Qty: 25 | 2175 |
|
$0.0188 / $0.0415 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTC114ET-QR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTC114ET-QR
Nexperia
PDTC114ET-Q - 50 V, 100 mA NPN resistor-equipped transistor; R1 = 10 kΩ, R2 = 10 kΩ@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 2.5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 230 MHz | |
VCEsat-Max | 0.1 V |