Part Details for PDTC114EU/8X by Nexperia
Overview of PDTC114EU/8X by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDTC114EU/8X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PDTC114EU/8X-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT323 Min Qty: 13172 Container: Bulk MARKETPLACE PRODUCT |
105000 In Stock |
|
$0.0200 | Buy Now |
|
Rochester Electronics | PDTC114EU - NPN resistor-equipped transistors, RoHS: Compliant Status: Active Min Qty: 1 | 105000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
4277599
|
Farnell | SCHOTTKY RECTIFIER DIODES RoHS: Compliant Min Qty: 18000 Lead time: 3 Weeks, 1 Days Container: Each | 105000 |
|
$0.0213 | Buy Now |
Part Details for PDTC114EU/8X
PDTC114EU/8X CAD Models
PDTC114EU/8X Part Data Attributes:
|
PDTC114EU/8X
Nexperia
Buy Now
|
Compare Parts:
PDTC114EU/8X
Nexperia
|
Samacsys Manufacturer | Nexperia |