Part Details for PDTC123JMB,315 by NXP Semiconductors
Overview of PDTC123JMB,315 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDTC123JMB,315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PDTC123JMB - NPN resistor-equipped transistor, R1 = 2.2 kOhm, R2 = 47 kOhm RoHS: Compliant Status: Active Min Qty: 1 | 166576 |
|
$0.0229 / $0.0270 | Buy Now |
Part Details for PDTC123JMB,315
PDTC123JMB,315 CAD Models
PDTC123JMB,315 Part Data Attributes:
|
PDTC123JMB,315
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTC123JMB,315
NXP Semiconductors
PDTC123JMB - NPN resistor-equipped transistor; R1 = 2.2 kΩ, R2 = 47 kΩ DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |