-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTC123JT - 50 V, 100 mA NPN resistor-equipped transistor; R1 = 2.2 kΩ, R2 = 47 kΩ@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3130
|
Newark | Digital Transistor, 50V, 100Ma Rohs Compliant: Yes |Nexperia PDTC123JT,235 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0240 | Buy Now |
DISTI #
1727-3037-1-ND
|
DigiKey | TRANS PREBIAS NPN 50V TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
98834 In Stock |
|
$0.0145 / $0.1500 | Buy Now |
DISTI #
PDTC123JT,235
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: PDTC123JT,235) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 6900 Partner Stock |
|
RFQ | |
DISTI #
PDTC123JT,235
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: PDTC123JT,235) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0163 | Buy Now |
DISTI #
771-PDTC123JT-/T3
|
Mouser Electronics | Digital Transistors PDTC123JT/SOT23/TO-236AB RoHS: Compliant | 24194 |
|
$0.0120 / $0.1500 | Buy Now |
|
Future Electronics | PDTC123JT Series 50V 100 mA NPN Resistor-Equipped Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 70000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0104 / $0.0116 | Buy Now |
|
Future Electronics | PDTC123JT Series 50V 100 mA NPN Resistor-Equipped Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 70000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0104 / $0.0116 | Buy Now |
DISTI #
63462735
|
Verical | Trans Digital BJT NPN 50V 100mA 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3970 Package Multiple: 3970 Date Code: 2239 | Americas - 3970 |
|
$0.0183 | Buy Now |
|
Quest Components | 100MA, 50V, NPN, SI, SMALL SIGNAL TRANSISTOR, TO-236AB | 9900 |
|
$0.0119 / $0.0632 | Buy Now |
|
Rochester Electronics | PDTC123J - NPN resistor-equipped transistor RoHS: Compliant Status: Active Min Qty: 1 | 6900 |
|
$0.0195 / $0.0230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTC123JT,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTC123JT,235
Nexperia
PDTC123JT - 50 V, 100 mA NPN resistor-equipped transistor; R1 = 2.2 kΩ, R2 = 47 kΩ@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 21.36 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PDTC123JT,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTC123JT,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTC123JT/A2 | Small Signal Bipolar Transistor | Nexperia | PDTC123JT,235 vs PDTC123JT/A2 |
PDTC123JTTRL | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PDTC123JT,235 vs PDTC123JTTRL |
PDTC123JT-Q | Small Signal Bipolar Transistor | Nexperia | PDTC123JT,235 vs PDTC123JT-Q |
PDTC123JTT/R | Small Signal Bipolar Transistor | Nexperia | PDTC123JT,235 vs PDTC123JTT/R |
PDTC123JT/T1 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTC123JT,235 vs PDTC123JT/T1 |
PDTC123JT | Small Signal Bipolar Transistor | Nexperia | PDTC123JT,235 vs PDTC123JT |
PDTC123JTTRL13 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PDTC123JT,235 vs PDTC123JTTRL13 |
934054698215 | Small Signal Bipolar Transistor | Nexperia | PDTC123JT,235 vs 934054698215 |