Part Details for PDTC143TT,215 by NXP Semiconductors
Overview of PDTC143TT,215 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDTC143TT,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PDTC143TT,215-954-ND
|
DigiKey | TRANS PREBIAS Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
168000 In Stock |
|
$0.0200 | Buy Now |
|
Quest Components | 3728 |
|
$0.0105 / $0.1050 | Buy Now | |
|
Rochester Electronics | PDTC143TT - Small Signal Bipolar Transistor, 0.1A, 50V, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 93000 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for PDTC143TT,215
PDTC143TT,215 CAD Models
PDTC143TT,215 Part Data Attributes
|
PDTC143TT,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTC143TT,215
NXP Semiconductors
PDTC143T series - NPN resistor-equipped transistors; R1 = 4.7 kOhm, R2 = open TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTC143TT,215
This table gives cross-reference parts and alternative options found for PDTC143TT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTC143TT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTC143TT/T3 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTC143TT,215 vs PDTC143TT/T3 |
PDTC143TT,235 | PDTC143T series - NPN resistor-equipped transistors; R1 = 4.7 kOhm, R2 = open TO-236 3-Pin | NXP Semiconductors | PDTC143TT,215 vs PDTC143TT,235 |
PDTC143TTT/R | Small Signal Bipolar Transistor | Nexperia | PDTC143TT,215 vs PDTC143TTT/R |
PDTC143TT,235 | PDTC143T series - NPN resistor-equipped transistors; R1 = 4.7 kOhm, R2 = open@en-us TO-236 3-Pin | Nexperia | PDTC143TT,215 vs PDTC143TT,235 |
PDTC143TT/T3 | Small Signal Bipolar Transistor | Nexperia | PDTC143TT,215 vs PDTC143TT/T3 |
PDTC143TT,215 | PDTC143T series - NPN resistor-equipped transistors; R1 = 4.7 kOhm, R2 = open@en-us TO-236 3-Pin | Nexperia | PDTC143TT,215 vs PDTC143TT,215 |