Transistors
PDTC143XM,315
Description: PDTC143X series - NPN resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 10 kΩ@en-us DFN 3-Pin

Overview of PDTC143XM,315 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for PDTC143XM,315 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 29AK3153
Newark Rf Transistor Rohs Compliant: Yes |Nexperia PDTC143XM,315 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0310
$0.0310 Buy Now
DISTI # 1727-PDTC143XM,315CT-ND
DigiKey TRANS PREBIAS NPN 50V SOT883 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 10000
In Stock
  • 1 $0.2400
  • 10 $0.1480
  • 100 $0.0918
  • 500 $0.0673
  • 1,000 $0.0594
  • 2,000 $0.0527
  • 5,000 $0.0454
  • 10,000 $0.0409
  • 20,000 $0.0371
  • 30,000 $0.0352
  • 50,000 $0.0330
  • 70,000 $0.0317
  • 100,000 $0.0304
  • 250,000 $0.0277
$0.0277 / $0.2400 Buy Now
DISTI # PDTC143XM,315
Avnet Americas Trans Digital BJT NPN 50V 100mA 3-Pin DFN T/R - Tape and Reel (Alt: PDTC143XM,315) RoHS: Compliant Min Qty: 14286 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 83533 Partner Stock
  • 14,286 $0.0262
  • 15,000 $0.0255
  • 29,000 $0.0249
  • 72,000 $0.0242
  • 150,000 $0.0234
  • 720,000 $0.0227
  • 1,500,000 $0.0221
$0.0221 / $0.0262 Buy Now
DISTI # PDTC143XM,315
Avnet Americas Trans Digital BJT NPN 50V 100mA 3-Pin DFN T/R - Tape and Reel (Alt: PDTC143XM,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel 93023 Factory Stock
  • 30,000 $0.0301
$0.0301 Buy Now
DISTI # 771-PDTC143XM315
Mouser Electronics Digital Transistors PDTC143XM/SOT883/XQFN3 RoHS: Compliant 2406
  • 1 $0.2700
  • 10 $0.1850
  • 100 $0.0800
  • 1,000 $0.0480
  • 2,500 $0.0440
  • 10,000 $0.0330
  • 20,000 $0.0310
  • 50,000 $0.0290
  • 100,000 $0.0260
$0.0260 / $0.2700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks 0
  • 20,000 $0.0238
$0.0238 Buy Now
DISTI # PDTC143XM,315
Avnet Silica Trans Digital BJT NPN 50V 100mA 3-Pin DFN T/R (Alt: PDTC143XM,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PDTC143XM,315
EBV Elektronik Trans Digital BJT NPN 50V 100mA 3-Pin DFN T/R (Alt: PDTC143XM,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for PDTC143XM,315 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PDTC143XM,315 by Nexperia

PDTC143XM,315
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
DFN
Package Description
1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SC-101, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT883
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
6 Weeks
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 2.1
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
50
JESD-30 Code
R-PBCC-N3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PDTC143XM,315
    Nexperia
    PDTC143X series - NPN resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 10 kΩ@en-us DFN 3-Pin
    VS

Alternate Parts for PDTC143XM,315

This table gives cross-reference parts and alternative options found for PDTC143XM,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTC143XM,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDTC143XMB Small Signal Bipolar Transistor Nexperia PDTC143XM,315 vs PDTC143XMB
PDTC143XM,315 PDTC143X series - NPN resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 10 kΩ DFN 3-Pin NXP Semiconductors PDTC143XM,315 vs PDTC143XM,315
Part Number Description Manufacturer Compare
PDTC143XM,315 PDTC143X series - NPN resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 10 kΩ DFN 3-Pin NXP Semiconductors PDTC143XM,315 vs PDTC143XM,315
PDTC143XMB Small Signal Bipolar Transistor Nexperia PDTC143XM,315 vs PDTC143XMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDTC143XM,315 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDTC143XM,315 by Nexperia

Select Manufacturer
Which Manufacturer of PDTC143XM,315 would you like to use for your alert(s)?
  • Please alert me when PDTC143XM,315 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDTC143XM,315 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDTC143XM,315 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDTC143XM,315 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDTC143XM,315.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDTC143XM,315 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: