-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTC143X series - NPN resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 10 kΩ@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6622
|
Newark | Digital Transistor, 50V, 100Ma, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:4.7Kohm, No. Of Pins:3 Pin Rohs Compliant: Yes |Nexperia PDTC143XT,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 64191 |
|
$0.0300 / $0.1370 | Buy Now |
DISTI #
93X4586
|
Newark | Digital Transistor, 50V, 0.1A, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:4.7Kohm, No. Of Pins:3 Pin Rohs Compliant: Yes |Nexperia PDTC143XT,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0210 / $0.0220 | Buy Now |
DISTI #
1727-1712-1-ND
|
DigiKey | TRANS PREBIAS NPN 50V TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27378 In Stock |
|
$0.0123 / $0.1300 | Buy Now |
DISTI #
PDTC143XT,215
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: PDTC143XT,215) RoHS: Compliant Min Qty: 66000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 / $0.0114 | Buy Now |
DISTI #
771-PDTC143XT215
|
Mouser Electronics | Digital Transistors PDTC143XT/SOT23/TO-236AB RoHS: Compliant | 50141 |
|
$0.0110 / $0.1200 | Buy Now |
|
Future Electronics | PDTC143XT Series 20 V 100 mA Surface Mount NPN Digital Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 189000Reel |
|
$0.0107 / $0.0125 | Buy Now |
|
Future Electronics | PDTC143XT Series 20 V 100 mA Surface Mount NPN Digital Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 117000Reel |
|
$0.0107 / $0.0124 | Buy Now |
DISTI #
78438154
|
Verical | Trans Digital BJT NPN 50V 100mA 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2345 | Americas - 63000 |
|
$0.0147 / $0.0183 | Buy Now |
|
Rochester Electronics | Nexperia, PDTC124X - NPN resistor-equipped transistor RoHS: Compliant Status: Active Min Qty: 1 | 2746000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
PDTC143XT,215
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: PDTC143XT,215) RoHS: Compliant Min Qty: 66000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 / $0.0114 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTC143XT,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTC143XT,215
Nexperia
PDTC143X series - NPN resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 10 kΩ@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 2.1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PDTC143XT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTC143XT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTC143XTT/R | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTC143XT,215 vs PDTC143XTT/R |
PDTC143XTT/R | Small Signal Bipolar Transistor | Nexperia | PDTC143XT,215 vs PDTC143XTT/R |
PDTC143XT/T4 | Small Signal Bipolar Transistor | Nexperia | PDTC143XT,215 vs PDTC143XT/T4 |
PDTC143XT,215 | PDTC143X series - NPN resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 10 kΩ TO-236 3-Pin | NXP Semiconductors | PDTC143XT,215 vs PDTC143XT,215 |
934055052215 | Small Signal Bipolar Transistor | Nexperia | PDTC143XT,215 vs 934055052215 |
PDTC143XT/T4 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTC143XT,215 vs PDTC143XT/T4 |
934055052215 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTC143XT,215 vs 934055052215 |
PDTC143XT | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTC143XT,215 vs PDTC143XT |