PDTC144EE/T3
Description: Small Signal Bipolar Transistor

Overview of PDTC144EE/T3 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for PDTC144EE/T3 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDTC144EE/T3 by Nexperia

PDTC144EE/T3
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2017-02-01
Additional Feature
BUILT IN BIAS RESISTANCE RATIO IS 1
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
80
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PDTC144EE/T3
    Nexperia
    Small Signal Bipolar Transistor
    VS

Alternate Parts for PDTC144EE/T3

This table gives cross-reference parts and alternative options found for PDTC144EE/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTC144EE/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DTC144GETR Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHM Semiconductor PDTC144EE/T3 vs DTC144GETR
PDTC144EE,115 PDTC144E series - NPN resistor-equipped transistors; R1 = 47 kΩ, R2 = 47 kΩ SC-75 3-Pin NXP Semiconductors PDTC144EE/T3 vs PDTC144EE,115
DTC144GE Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHM Semiconductor PDTC144EE/T3 vs DTC144GE
PDTC144EE 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN NXP Semiconductors PDTC144EE/T3 vs PDTC144EE
PDTC144EET/R Small Signal Bipolar Transistor Nexperia PDTC144EE/T3 vs PDTC144EET/R
PDTC144EE,135 PDTC144E series - NPN resistor-equipped transistors; R1 = 47 kΩ, R2 = 47 kΩ@en-us SC-75 3-Pin Nexperia PDTC144EE/T3 vs PDTC144EE,135
934051520135 Small Signal Bipolar Transistor Nexperia PDTC144EE/T3 vs 934051520135
PDTC144EE/T4 Small Signal Bipolar Transistor Nexperia PDTC144EE/T3 vs PDTC144EE/T4
Part Number Description Manufacturer Compare
PDTC144EE/T4 Small Signal Bipolar Transistor Nexperia PDTC144EE/T3 vs PDTC144EE/T4
934051520135 Small Signal Bipolar Transistor Nexperia PDTC144EE/T3 vs 934051520135
DTC144GE Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHM Semiconductor PDTC144EE/T3 vs DTC144GE
DTC144GETR Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHM Semiconductor PDTC144EE/T3 vs DTC144GETR
PDTC144EE 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN NXP Semiconductors PDTC144EE/T3 vs PDTC144EE
PDTC144EE,115 PDTC144E series - NPN resistor-equipped transistors; R1 = 47 kΩ, R2 = 47 kΩ SC-75 3-Pin NXP Semiconductors PDTC144EE/T3 vs PDTC144EE,115
DTC144GETL Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-75A, 3 PIN ROHM Semiconductor PDTC144EE/T3 vs DTC144GETL
PDTC144EET/R Small Signal Bipolar Transistor Nexperia PDTC144EE/T3 vs PDTC144EET/R
PDTC144EE,135 PDTC144E series - NPN resistor-equipped transistors; R1 = 47 kΩ, R2 = 47 kΩ@en-us SC-75 3-Pin Nexperia PDTC144EE/T3 vs PDTC144EE,135

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDTC144EE/T3 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDTC144EE/T3 by Nexperia

Select Manufacturer
Which Manufacturer of PDTC144EE/T3 would you like to use for your alert(s)?
  • Please alert me when PDTC144EE/T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDTC144EE/T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDTC144EE/T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDTC144EE/T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDTC144EE/T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDTC144EE/T3 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: