-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTD113ZT - 50 V, 500 mA NPN resistor-equipped transistor; R1 = 1 kΩ, R2 = 10 kΩ@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ0488
|
Newark | Transistor, 50V, 1/10Kohm, Sot-23-3, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:500Ma, Base Input Resistor R1:1Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Rohs Compliant: Yes |Nexperia PDTD113ZT,215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0530 / $0.2730 | Buy Now |
DISTI #
93X4590
|
Newark | Bipolar Pre-Biased/Digital Transistor, Brt, 50 V, 500 Ma, 1 Kohm, 10 Kohm, 0.1, Sot-23 Rohs Compliant: Yes |Nexperia PDTD113ZT,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0380 / $0.0440 | Buy Now |
DISTI #
1727-6281-1-ND
|
DigiKey | TRANS PREBIAS NPN 50V TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33823 In Stock |
|
$0.0323 / $0.3300 | Buy Now |
DISTI #
PDTD113ZT,215
|
Avnet Americas | Trans Digital BJT NPN 50V 500mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: PDTD113ZT,215) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 33000 |
|
$0.0211 / $0.0252 | Buy Now |
DISTI #
771-PDTD113ZT215
|
Mouser Electronics | Digital Transistors PDTD113ZT/SOT23/TO-236AB RoHS: Compliant | 26274 |
|
$0.0260 / $0.3100 | Buy Now |
DISTI #
V72:2272_06539324
|
Arrow Electronics | Trans Digital BJT NPN 50V 500mA 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2302 Container: Cut Strips | Americas - 10955 |
|
$0.0253 / $0.2736 | Buy Now |
|
Future Electronics | PDTD113ZT Series 50 V 500 mA SMT NPN Resistor-Equipped Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 345000Reel |
|
$0.0238 / $0.0272 | Buy Now |
|
Future Electronics | PDTD113ZT Series 50 V 500 mA SMT NPN Resistor-Equipped Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0238 / $0.0270 | Buy Now |
|
Future Electronics | PDTD113ZT Series 50 V 500 mA SMT NPN Resistor-Equipped Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0238 / $0.0270 | Buy Now |
|
Rochester Electronics | PDTD113 - NPN 500 mA, 50 V resistor-equipped transistor, R1 = 1 kOhm, R2 = 10 kOhm RoHS: Compliant Status: Active Min Qty: 1 | 2211 |
|
$0.0208 / $0.0245 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTD113ZT,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTD113ZT,215
Nexperia
PDTD113ZT - 50 V, 500 mA NPN resistor-equipped transistor; R1 = 1 kΩ, R2 = 10 kΩ@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 10 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 70 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PDTD113ZT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTD113ZT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTD113ZT | TRANSISTOR 500 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTD113ZT,215 vs PDTD113ZT |
PDTD113ZT | Small Signal Bipolar Transistor | Nexperia | PDTD113ZT,215 vs PDTD113ZT |
PDTD113ZT,215 | PDTD113ZT - NPN 500 mA, 50 V resistor-equipped transistor; R1 = 1 kOhm, R2 = 10 kOhm TO-236 3-Pin | NXP Semiconductors | PDTD113ZT,215 vs PDTD113ZT,215 |