Part Details for PDTD113ZU by Nexperia
Overview of PDTD113ZU by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PDTD113ZU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ0489
|
Newark | Brt Trans, 1K10Kohm, Sot-323-3, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:500Ma, Base Input Resistor R1:1Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Ratio, R1 Rohs Compliant: Yes |Nexperia PDTD113ZU Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0850 / $0.2920 | Buy Now |
DISTI #
2469726
|
Farnell | BRT TRANS, 1K10KOHM, SOT-323-3 RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0407 / $0.2585 | Buy Now |
DISTI #
2469726RL
|
Farnell | BRT TRANS, 1K10KOHM, SOT-323-3 RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0407 / $0.1027 | Buy Now |
Part Details for PDTD113ZU
PDTD113ZU CAD Models
PDTD113ZU Part Data Attributes
|
PDTD113ZU
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTD113ZU
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SC-70, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-17 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 10 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 225 MHz |