-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTD1xxxU series - 500 mA, 50 V NPN resistor-equipped transistors@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3180
|
Newark | Rf Transistor Rohs Compliant: Yes |Nexperia PDTD113ZUX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0660 | Buy Now |
DISTI #
PDTD113ZUX-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT323 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0377 / $0.0641 | Buy Now |
DISTI #
PDTD113ZUX
|
Avnet Americas | Trans Digital BJT NPN 50V 500mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: PDTD113ZUX) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0356 / $0.0425 | Buy Now |
DISTI #
771-PDTD113ZUX
|
Mouser Electronics | Digital Transistors PDTD113ZU/SOT323/SC-70 RoHS: Compliant | 2784 |
|
$0.0370 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 | 0 |
|
$0.0383 | Buy Now |
DISTI #
PDTD113ZUX
|
TTI | Digital Transistors PDTD113ZU/SOT323/SC-70 RoHS: Compliant pbFree: Pb-Free Min Qty: 18000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0370 / $0.0390 | Buy Now |
DISTI #
PDTD113ZUX
|
Avnet Americas | Trans Digital BJT NPN 50V 500mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: PDTD113ZUX) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0356 / $0.0425 | Buy Now |
DISTI #
PDTD113ZUX
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.5A, 300mW, SC70,SOT323, R1: 1kΩ Min Qty: 10 | 0 |
|
$0.0466 / $0.0752 | RFQ |
DISTI #
PDTD113ZUX
|
Avnet Americas | Trans Digital BJT NPN 50V 500mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: PDTD113ZUX) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0356 / $0.0425 | Buy Now |
DISTI #
PDTD113ZUX
|
Avnet Silica | Trans Digital BJT NPN 50V 500mA 3-Pin SOT-323 T/R (Alt: PDTD113ZUX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 12000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTD113ZUX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTD113ZUX
Nexperia
PDTD1xxxU series - 500 mA, 50 V NPN resistor-equipped transistors@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 10 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 225 MHz |
This table gives cross-reference parts and alternative options found for PDTD113ZUX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTD113ZUX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTD114ETR | PDTD114ET - 50 V, 500 mA NPN resistor-equipped transistor; R1 = 10 kΩ, R2 = 10 kΩ@en-us TO-236 3-Pin | Nexperia | PDTD113ZUX vs PDTD114ETR |
PDTD114EUX | PDTD1xxxU series - 500 mA, 50 V NPN resistor-equipped transistors@en-us SC-70 3-Pin | Nexperia | PDTD113ZUX vs PDTD114EUX |
PDTD143XTR | PDTD143XT - 50 V, 500 mA NPN resistor-equipped transistor; R1 = 4.7 kΩ, R2 = 10 kΩ@en-us TO-236 3-Pin | Nexperia | PDTD113ZUX vs PDTD143XTR |
PDTD114ETVL | PDTD114ET - 50 V, 500 mA NPN resistor-equipped transistor; R1 = 10 kΩ, R2 = 10 kΩ@en-us TO-236 3-Pin | Nexperia | PDTD113ZUX vs PDTD114ETVL |
PDTD123YUX | PDTD1xxxU series - 500 mA, 50 V NPN resistor-equipped transistors@en-us SC-70 3-Pin | Nexperia | PDTD113ZUX vs PDTD123YUX |
PDTD143XUX | PDTD1xxxU series - 500 mA, 50 V NPN resistor-equipped transistors@en-us SC-70 3-Pin | Nexperia | PDTD113ZUX vs PDTD143XUX |
PDTD114EUF | PDTD1xxxU series - 500 mA, 50 V NPN resistor-equipped transistors@en-us SC-70 3-Pin | Nexperia | PDTD113ZUX vs PDTD114EUF |
PDTD143XUF | PDTD1xxxU series - 500 mA, 50 V NPN resistor-equipped transistors@en-us SC-70 3-Pin | Nexperia | PDTD113ZUX vs PDTD143XUF |
PDTD123YUF | PDTD1xxxU series - 500 mA, 50 V NPN resistor-equipped transistors@en-us SC-70 3-Pin | Nexperia | PDTD113ZUX vs PDTD123YUF |