-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTD113/123/143/114EQA series - 50 V, 500 mA NPN resistor-equipped transistors@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3181
|
Newark | Rf Transistor Rohs Compliant: Yes |Nexperia PDTD114EQAZ RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 | Buy Now |
DISTI #
2156-PDTD114EQAZ-1727-ND
|
DigiKey | TRANS PREBIAS Min Qty: 8219 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
35000 In Stock |
|
$0.0400 | Buy Now |
DISTI #
PDTD114EQAZ-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.5A 3DFN Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0351 / $0.0551 | Buy Now |
DISTI #
771-PDTD114EQAZ
|
Mouser Electronics | Digital Transistors PDTD114EQA/SOT1215/DFN1010D-3 RoHS: Compliant | 0 |
|
$0.0350 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.0370 | Buy Now |
|
Rochester Electronics | PDTD114 - Small SIgnal Bipolar Transistor, 0.5A, 50V, NPN, SOT1215 RoHS: Compliant Status: Active Min Qty: 1 | 4978 |
|
$0.0314 / $0.0369 | Buy Now |
DISTI #
PDTD114EQAZ
|
TTI | Digital Transistors PDTD114EQA/SOT1215/DFN1010D-3 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0350 / $0.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTD114EQAZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTD114EQAZ
Nexperia
PDTD113/123/143/114EQA series - 50 V, 500 mA NPN resistor-equipped transistors@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1010D-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1215 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 210 MHz |
This table gives cross-reference parts and alternative options found for PDTD114EQAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTD114EQAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTD123YQAZ | PDTD113Z/123Y/143XQA series - 50 V, 500 mA NPN resistor-equipped transistors@en-us DFN 3-Pin | Nexperia | PDTD114EQAZ vs PDTD123YQAZ |
PDTD113ZQAZ | PDTD113Z/123Y/143XQA series - 50 V, 500 mA NPN resistor-equipped transistors@en-us DFN 3-Pin | Nexperia | PDTD114EQAZ vs PDTD113ZQAZ |