There are no models available for this part yet.
Overview of PDV03-3,50-H-K by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PDV03-3,50-H-K by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PDV03-3,50-H-K-ND
|
DigiKey | PCB DUAL ROW HDR 3P 350MM HORIZO Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9632 | Buy Now | |
DISTI #
845-PDV03-3,50-H-K
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, Dual row, 3.50mm, 6 Pole, horizontal | 0 |
|
$3.3500 / $3.7100 | Order Now | |
DISTI #
71977464
|
RS | Pluggable PCB Block, Dual Row Header,3P,3.50mm, Horizontal,11A,300V, Screw, Green | Altech Corp PDV03-3,50-H-K RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7400 / $3.4200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$2.8000 | Buy Now | ||
DISTI #
10120650
|
TestEquity LLC | Altech PDV03-3,50-H-K PCB Dual Row Header, 3 Pole, 3.50mm, horizontal 11A, 300V, Screw Flange, Green | 0 |
|
$4.1900 | Buy Now |